ITV2718 Series Surface-Mount PMIC

Littelfuse’s surface-mountable device offers protection for overcharging and overcurrent

Image of Littelfuse ITV2718 Series Surface-Mount PMICLittelfuse's ITV2718 series PMIC is a chip-type surface-mountable device that can protect against both overcurrent and overcharging. It comprises a fuse element to ensure stable operation under normal electrical current and to cut off the current when overcurrent occurs. It also features a resistive heating element that could be used in combination with a voltage-detecting means, such as an IC or FET. When overvoltage is detected, the heating element is electrically excited to generate heat to blow the fuse element to achieve overvoltage protection.

Features

  • Halogen-free
  • Overcharging and overcurrent protection
  • Surface-mountable
  • Fast response time

ITV2718 Series Surface-Mount PMIC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ITV 2.7*1.8mm 4V 5AITV2718L0405YRITV 2.7*1.8mm 4V 5A2401 - Immediate$4.05View Details
ITV 2.7*1.8mm 8V 5AITV2718L0805YRITV 2.7*1.8mm 8V 5A3467 - Immediate$4.05View Details
Updated: 2025-04-01
Published: 2024-07-15