
ITV2718L0405YR | |
|---|---|
DigiKey Part Number | 18-ITV2718L0405YRTR-ND - Tape & Reel (TR) 18-ITV2718L0405YRCT-ND - Cut Tape (CT) 18-ITV2718L0405YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV2718L0405YR |
Description | ITV 2.7*1.8mm 4V 5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry |
Datasheet | Datasheet |
Category | Battery Chemistry Multi-Chemistry |
Mfr | Number of Cells 1 |
Series | Fault Protection Over Current, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 65°C |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,08300 € | 30,83 € |
| 100 | 2,19770 € | 219,77 € |
| 500 | 1,93324 € | 966,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,57943 € | 6 317,72 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,56800 € |

