ICS-40638 Ultra-High AOP Analog MEMS Microphone

TDK InvenSense’s ICS-40638 high-performance microphone offers 138 dB SPL AOP

Image of TDK InvenSense’s ICS-40638 Ultra-High AOP Analog MEMS MicrophoneTDK InvenSense’s ICS-40638 MEMS analog microphone offers an ultra-high acoustic overload point (AOP) of 138 dB sound pressure level (SPL), exceptionally efficient 170 µA low power operation, and high signal-to-noise ratio (SNR) of 63 dB in a small 3.5 mm x 2.65 mm x 0.98 mm bottom port surface‐mount package. The analog MEMS microphone is equipped with high dynamic range, operates up to +105°C, and is designed for IoT and consumer devices.

The ICS-40638 microphone is ideal for wearable and IoT applications, particularly in outdoor, industrial, or harsh environments where high temperature and high acoustic overload points present system design challenges. The ICS-40638 includes a MEMS microphone element, an impedance converter, and a differential output amplifier. Other high‐performance specifications include a tight ±1 dB sensitivity tolerance and enhanced immunity to both radiated and conducted RF interference. The part is ideal for noise-canceling applications in challenging environments.

Features
  • 3.5 mm x 2.65 mm x 0.98 mm package bottom port surface‐mount package
  • 138 dB AOP SBL
  • 63 dB SNR
  • Differential analog output
  • -43 dBV sensitivity (differential)
  • ±1 dB sensitivity tolerance
  • Extended frequency response from 35 Hz to 20 kHz
  • Enhanced RF immunity
  • -81 dB PSRR
  • Compatible with Sn/Pb and Pb‐free solder processes
  • RoHS/WEEE compliant
Applications
  • Wearables
  • IoT devices
  • Automotive
  • Still/video cameras

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ICS-40638 EVAL BOARDEV_ICS-40638-FXICS-40638 EVAL BOARD22 - Immediate$42.76View Details

ICS-40638 Ultra-High AOP Analog MEMS Microphone

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MIC MEMS ANALOG OMNI -43DBICS-40638MIC MEMS ANALOG OMNI -43DB20803 - Immediate$2.90View Details
Published: 2020-09-21