
ICS-40638 | |
|---|---|
DigiKey Part Number | 1428-ICS-40638TR-ND - Tape & Reel (TR) 1428-ICS-40638CT-ND - Cut Tape (CT) 1428-ICS-40638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40638 |
Description | MIC MEMS ANALOG OMNI -43DB |
Customer Reference | |
Detailed Description | 35 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-43dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 20 kHz | |
Sensitivity | -43dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 355 Ohms | |
Voltage Range | 1.52 V ~ 3.63 V | |
Current - Supply | 170 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,07320 € | 51,83 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,80500 € | 180,50 € |
| 250 | 1,78144 € | 445,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45545 € | 14 554,50 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |











