ICM-20608 6-Axis Motion-Tracking Device

InvenSense's ICM-20608 is a 6-axis motion-tracking device that follows up the MPU-6500

Image of InvenSense's ICM-20608Compared to previous 6-axis devices, the ICM-20608 from InvenSense offers lower power consumption, lower noise, and a thinner package. It offers a duty-cycled operation mode for the gyroscope that reduces gyroscope power-consumption by half or more (depending on ODR) compared to earlier 6-axis devices. It also provides about 20% lower noise than previous devices, and about 17% thinner package compared to previous devices.

Features
  • Digital-output x-, y-, and z-axis angular rate sensors (gyroscopes) with a user-programmable, full-scale range of ±250, ±500, ±1000, and ±2000°/sec, and integrated 16-bit ADCs
  • Digital-output x-, y-, and z-axis accelerometer with a programmable, full-scale range of ±2 g, ±4 g, ±8 g, and ±16 g and integrated 16-bit ADCs
  • Wake-on-motion interrupt for low-power operation of applications processor
  • Self-test for gyroscope and accelerometer

 

ICM-20608 6-Axis Gyroscope

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPrice
IMU ACCEL/GYRO I2C/SPI 16LGAICM-20608-GIMU ACCEL/GYRO I2C/SPI 16LGA-40°C ~ 85°C0 - Immediate$2.34View Details
Published: 2015-05-08