MFR Recommended

ICM-20608-G | |
|---|---|
DigiKey Part Number | 1428-1052-2-ND - Tape & Reel (TR) 1428-1052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICM-20608-G |
Description | IMU ACCEL/GYRO I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20608-G Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TDK InvenSense | Package / Case 16-WFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 16-LGA (3x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM-42670-P | TDK InvenSense | 0 | 1428-ICM-42670-PCT-ND | 2,46000 € | MFR Recommended |










