PI3HDX12221 HDMI™ Active Switch
Diodes's PI3HDX12221 switch features a 2-to-1 mux switch configuration for 4-channel HDMI operation
The PI3HDX12221 from Diodes is an HDMI active switch with a linear ReDriver™ and a signal mux supporting the HDMI 2.1 standard for data rates up to 12 Gbps per channel. The device has a 2-to-1 configuration with four differential channels and provides programmable CTLE equalization, flat gain, and output swing linearity controls for channel loss compensation and removes ISI jitter for channel extension. The design is transparent to channel link training and performs ultra-low signal latency to achieve good signal integrity performance and system compatibility. It is available in a 40-pin TQFN 3 mm x 6 mm package.
- Single power supply: 3.3 V ±0.3 V
- Commercial temperature support: 0°C to +70°C
- Lead-free and fully RoHS compliant
- Halogen and antimony free
- 2-to-1 mux switch configuration for 4-channel HDMI operation
- Support HDMI 2.1, HDMI 2.0, and HDMI 1.4 signal speeds
- Quad-level pin strap control through combinational logic table for equalizer gain value selection
- Quad-level pin strap control for flat gain and output swing linearity selection
- Input signal detection for automatic power saving operation
- Available in a 40-pin TQFN 3 mm x 6 mm package
- Laptops, desktops, and AIO PCs
- Digital TVs and projectors
- Docking stations
- PC peripherals
- HDMI video switches
PI3HDX12221 HDMI™ Active Switch
| Image | Manufacturer Part Number | Description | Supplier Device Package | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3HDX12221ZLDEX | PCIE EQX,W-QFN3060-40 | 40-TQFN (3x6) | Surface Mount | 491 - Immediate | $3.55 | View Details |