
PI3HDX12221ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12221ZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX12221ZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX12221ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12221ZLDEX |
Description | PCIE EQX,W-QFN3060-40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 40-TQFN (3x6) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter | Base Product Number |
Interface HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,50960 € | 62,74 € |
| 100 | 2,26850 € | 226,85 € |
| 250 | 2,15352 € | 538,38 € |
| 500 | 2,14558 € | 1 072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,94850 € | 6 819,75 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,32000 € |



