Diodes' simple AH5772 and fully-featured AH5773 are highly-integrated, high-performance single-chip fan driver solutions with an average continuous current capability of up to 500 mA. Designed for driving single-coil brushless direct current (BLDC) fans and motors, integrated full-bridge driver output stage uses soft switching to minimize audible switching noise and electromagnetic interference (EMI) providing a low-noise solution. For system flexibility, the AH5773 provides a PWM pin for external PWM signal speed control and standby-mode in addition to speed control by adjusting the supply voltage.
In the motor industry, protection is critical. To help protect the motor coil, the both devices provide a rotor lock protection, over-voltage protection and thermal shutdown. The open-drain frequency generator (FG) pin in AH5773 allows an external interface to monitor motor rotation or speed. The AH5772 is available in TO94 while AH5773 is available in thermally capable MSOP8-EP packages.
| Features |
|
- Supports single-phase full-wave BLDC fan/motor drive
- Wide-operating voltage range: 2.4 V to 18 V
- Built-in high-sensitivity Hall-effect sensor
- Built-in H-bridge with low-RDSON resistance
- Soft switching for low-noise DC fan motor applications
- Rotor lock protection (lock detection, output shutdown and automatic re-start)
|
- Over-voltage shutdown
- Thermal protection
- Totally lead-free and fully RoHS-compliant
- Halogen- and antimony free - “Green” device
|
| Applications |
|
- 5 V, 9 V, 12 V, and 15 V min. BLDC cooling fans
- Notebook and desktop BLDC fans
|
- Instruments cooling fans
- Medium-voltage low-power BLDC motors
|