
AH5772-P-B | |
|---|---|
DigiKey Part Number | AH5772-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH5772-P-B |
Description | IC MOTOR DRIVER 2.4V-18V TO94 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 2.4V ~ 18V | |
Voltage - Load | 2.4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP | |
Supplier Device Package | TO-94 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41560 € | 10,39 € |
| 50 | 0,39520 € | 19,76 € |
| 100 | 0,37680 € | 37,68 € |
| 500 | 0,33982 € | 169,91 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

