ADP1050 Advanced Digital Controller

ADI offers the ADP1050 an advanced digital controller with a PMBus™ interface

Image of ADI's ADP1050 Advanced Digital ControllerADI's ADP1050 is an advanced digital controller with a PMBus™ interface targeting high density, high efficiency dc-to-dc power conversion. This controller implements voltage mode control with high speed, input voltage feedforward operation for enhanced transient and noise performance. The ADP1050 has four programmable pulse-width modulation (PWM) outputs capable of controlling most high efficiency power supply topologies, with the added control of synchronous rectification (SR).

The ADP1050 implements several features to enable a robust system of parallel and redundant operation for customers who require high availability. The device provides synchronization, prebias startup, and conditional overvoltage techniques to identify and safely shut down an erroneous power supply in parallel operation mode.

The ADP1050 is based on flexible state machine architecture and is programmed using an intuitive graphical user interface (GUI). The easy to use GUI reduces design cycle time and results in a robust, hardware coded system loaded into the built-in EEPROM. The small size (4 mm × 4 mm) of the LFCSP package makes the ADP1050 ideal for ultra-compact, isolated dc-to-dc power module or embedded power designs.

Features and Benefits
  • Versatile digital voltage mode controller
  • High speed input voltage feedforward control
  • 4 pulse-width modulation (PWM) logic outputs with 625 ps resolution
  • Switching frequency: 49 kHz to 625 kHz
  • Frequency synchronization as slave device
  • Pulse skipping power saving mode
  • Prebias startup
  • Conditional overvoltage protection
  • Extensive fault detection and protection
  • PMBus compliant
  • Graphical user interface (GUI) for ease of programming
  • See datasheet for additional features

 

Applications
  • High density, isolated dc-to-dc power supplies
  • Intermediate bus converters
  • High availability parallel power systems
  • Server, storage, industrial, networking, and communications infrastructure

Integrated Circuits

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - SupplyAvailable QuantityPrice
IC DGTL PWR MGMT 20LFCSPADP1050ACPZ-R7IC DGTL PWR MGMT 20LFCSP0V ~ 1.6V3V ~ 3.6V880 - Immediate$8.94View Details
Published: 2015-01-21