20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-LFCSP-WQ

ADP1050ACPZ-R7

DigiKey Part Number
ADP1050ACPZ-R7TR-ND - Tape & Reel (TR)
ADP1050ACPZ-R7CT-ND - Cut Tape (CT)
ADP1050ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1050ACPZ-R7
Description
IC DGTL PWR MGMT 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1050ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
0V ~ 1.6V
Voltage - Supply
3V ~ 3.6V
Current - Supply
28.5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,15000 €9,15 €
106,24200 €62,42 €
255,48240 €137,06 €
1004,62370 €462,37 €
2504,28900 €1 072,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,28900 €6 433,50 €
Manufacturers Standard Package
Unit Price without VAT:9,15000 €
Unit Price with VAT:10,98000 €