ATS685 Sensor IC

Allergro's ATS685 is a two-wire, zero speed, differential gear tooth sensor IC

Image of Allegro MicroSystems' ATS685 Sensor ICAllegro's ATS685LSH is an optimized Hall effect sensing integrated circuit and magnet combination that provides a user-friendly solution for true zero-speed digital gear-tooth sensing in two-wire applications. The sensor IC consists of a single-shot molded plastic package that includes a samarium cobalt pellet, a pole piece, and a Hall effect IC that has been optimized to the magnetic circuit. This small package can be easily assembled and used in conjunction with a wide variety of gear shapes and sizes.

The ATS685 is provided in a 4-pin SIP package that is lead (Pb) free, with 100 percent matte tin leadframe plating.

Features
  • Fully optimized differential digital gear tooth sensor IC
  • Running mode lockout
  • Smart mode hysteresis
  • AGC and reference adjust circuit
  • Large operating air gap range
  • Digital signal tracking
  • Undervoltage lockout
  • On board regulator
  • Internal current regulator for 2-wire operation
  • Single chip sensing IC
  • Robust test coverage capability

ATS685

ImageManufacturer Part NumberDescriptionPolarizationSensing RangeAvailable QuantityPrice
MAG SWITCH SPEC PURP 4PIN MODULEATS685LSHTN-TMAG SWITCH SPEC PURP 4PIN MODULE-70% Trip, 30% Release6892 - Immediate$3.87View Details
Published: 2013-07-02