Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS685LSHTN-T

DigiKey Part Number
620-1399-2-ND - Tape & Reel (TR)
620-1399-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS685LSHTN-T
Description
MAG SWITCH SPEC PURP 4PIN MODULE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
70% Trip, 30% Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
16.8mA
Current - Output (Max)
-
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-Pin Module
Package / Case
4-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,87000 €3,87 €
53,47400 €17,37 €
103,32400 €33,24 €
253,14640 €78,66 €
503,02520 €151,26 €
1002,91390 €291,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,63290 €2 106,32 €
1 6002,55430 €4 086,88 €
2 4002,54690 €6 112,56 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,64400 €