EVAL-CN0159-EB1Z: Isolated USB Cable

Summary

The goal of this application circuit is to isolate a peripheral device that already implements a USB interface. It is not possible to make a fully compliant bus-powered cable because there are no 100% efficient power converters to transfer the bus voltage across the barrier. In addition, the quiescent current of the converter does not comply with the standby current requirements of the USB standard. This is all in addition to the speed detection limitations of the ADuM4160. What can be achieved is a fixed speed or switch-controlled speed cable that can supply a modest power to the downstream peripheral. However, it is a custom application that is not completely compliant with the USB standard.

The ADuM4160 provides an inexpensive and easy way to implement an isolation buffer for medical and industrial peripherals. The challenge that must be met is to use this to create a bus-powered cable isolator by pairing the ADuM4160 with a small isolated dc-to-dc converter such as the ADuM5000. As with isolating any device, the services that the ADuM4160 provides are as follows:

  • 1. Directly isolates, in the upstream, the USB D+ and D− lines of a cable.

  • 2. Implements an automatic scheme for data flow of control that does not require external control lines.

  • 3. Provides medical grade isolation.

  • 4. Supports full speed or low speed signaling rates.

  • 5. Supports isolated power delivery through the cable.

Specifications

Manufacturer Analog Devices Inc.
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Part Number EVAL-CN0159-EB1Z-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Purpose Isolated USB Cable
Component Count + Extras 42 + 3
Features Current Limit (Adj. or Fixed)
ESD Protection
Isolated Power and Data
Short Circuit Protection
Data Rate (Max) 1.5 Mbps (USB 2.0 Low Speed) or 12 Mbps (USB 2.0 Full Speed)
Design Author Analog Devices
Main I.C. Base Part ADUM4160
Date Created By Author
Date Added To Library 2012-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media