AEK-MOT-2DC40Y1: 35A, 4 ~ 28V, Dual DC Motor Driver, Automotive Grade

Summary

The AEK-MOT-2DC40Y1 is a very compact solution for multi DC motor driving applications, embedding all the driver and signal decoding functions on the same board.

Together with current sensing capability, the AEK-MOT-2DC40Y1 features three independent encoder inputs. The DC motor drivers have separate half-bridge driving capabilities.

The motor driver is ideal for two-wheel applications and allows engineers to build highly compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators (unidirectional DC motor, LED, pump, etc.).

Features:

  • Dual DC motor driver

    - Parallel driving

    - Bi-directional

    - Output current up to 35A each device

  • Dual high-side driver

    - Parallel driving

    - Suitable for DC unidirectional driving

    - One channel up to 85A and the other up to 25A

  • Optional encoder input

    - Three separated connectors

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-AEK-MOT-2DC40Y1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 4 ~ 28 V
Number of Motors and Type 2, DC Brush Motors
Power / Current Out 35 A
Features Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 111 + 56
Application / Target Market Automotive
Automotive: Exterior Lighting
Automotive: Radar/Lidar
Motor Control
Design Author STMicroelectronics
Main I.C. Base Part VN7050AJ
VN7E010AJ
VNH7040AY
Date Created By Author 2021-03
Date Added To Library 2024-08

Eval Board

Order a fully assembled board:

Quantity Available: 23

Quantity:

Media