Design contains obsolete parts

LV8736VGEVB: 1.5A, 9 ~ 32V in, Bipolar Stepper Motor

Summary

The LV8736V is a 2-channel H-bridge driver IC that can switch a stepper motor driver, which is capable of micro-step drive and supports 1/16 step excitation, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor. It is ideally suited for driving brushed DC motors and stepper motors used in office equipment and amusement applications.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8736VGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 9 ~ 32 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.5 A
Features Current Limit (Adj. or Fixed)
Fault Indication
Microstepping
Short Circuit Protection
Thermal Protection
Component Count + Extras 11 + 40
Application / Target Market Motor Control
Printer, Plotter
Security IP Camera
Design Author ONSemiconductor
Main I.C. Base Part LV8736V
Date Created By Author 2011-07
Date Added To Library 2017-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity:

Support Documents & Media