STEVAL-LLL012V1: 35W, 700mA @ 24 ~ 48Vf (Max), 90 ~ 265V in

Summary

The STEVAL-LLL012V1 evaluation kit is a 35 W constant current smart off-line LED driver working in a BLE mesh network which remotely controls the lighting nodes through the BlueNRG-M2SP wireless module.

The connectivity module manages wireless communication and LED brightness control. The driver regulates LED current through dimming to reduce power consumption and controls ON/OFF states.

The power supply can drive 0.7A LEDs in the range of 24 - 48V as well as universal input range (90 - 265 VAC) with very high power factor and very low input current distortion.

The power supply standby consumption is less than 300 mW.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-STEVAL-LLL012V1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 700 mA
Voltage Out (Max) 48 V
Efficiency @ Conditions >90%, 230V in, 40 ~ 48Vf @ 700mA
>89%, 230V in, 32Vf @ 700mA
>88%, 230V in, 24Vf @ 700mA
>87%, 120V in, 24Vf @ 700mA
Features Open Circuit Protection
Short Circuit Protection
Shutdown, Enable, Standby
Switching Frequency - Not Given
Component Count + Extras 145 + 4
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: RF Connected Lighting
Voltage In 90 ~ 265 VAC
Power Factor >0.95
Standard(s)
Main I.C. Base Part BLUENRG-M2SP
Date Created By Author
Date Added To Library 2022-05

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: