Design contains obsolete parts

EVB_RT7306+RFID: 36V @ 250mA, 90 ~ 264 VAC, Dimming, w/ RF Supply

Summary

The EVB_RT7306+RFID Evaluation Board highlights the functionally of the RT7306 constant current LED driver IC from Richtek along with the compatibility of incorporating an RF module for remote control of LED fixtures, making it a perfect addition to the Internet of Things (IoT) ecosystem or smart home automation lighting solution.

The RT7306 is a constant current LED driver with active power factor correction. It supports high power factor across a wide range of line voltages, and it drives the converter in the Quasi-Resonant (QR) mode to achieve higher efficiency. By using Primary Side Regulation (PSR), the RT7306 controls the output current accurately without a shunt regulator and an opto-coupler at the secondary side, reducing the external component count, the cost, and the volume of the driver board.

Specifications

Manufacturer Richtek USA Inc.
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number EVB_RT7306+RFID-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
AC Voltage Universal
Outputs and Type 1 Non-Isolated
Current Out 250 mA
Voltage Out (Max) 36 V
Efficiency @ Conditions >85%, 110 ~ 264 VAC in, 36V @ 250 mA
Features Current Limit (Adj. or Fixed)
Dimming Control
Open Circuit Protection
PFC
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Component Count + Extras 42 + 4
Design Author Richtek USA Inc.
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Lighting: LED Street Lighting
Voltage In 90 ~ 264 VAC
Power Factor >0.95 @ 90 ~ 240 VAC
Standard(s) CISPR22 B conducted EMI
EN55015 B conducted EMI
IEC 61000-3-2 Class C
Main I.C. Base Part RT7306
Date Created By Author 2015-04
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: