Design contains obsolete parts

STEVAL-CCA008V1: 2x 1 W @ 8 Ω, 2.7 ~ 5.5V in

Summary

The demonstration board STEVAL-CCA008V1 is made to evaluate the TS4998 that is designed for top-class stereo audio applications. Thanks to its compact and power-dissipation efficient QFN16 package with exposed pad, it suits a variety of applications. With a BTL configuration, this audio power amplifier is capable of delivering 1 W per channel of continuous RMS output power into an 8 Ohm load at 5 V.

Each output channel (left and right) also has its own external controlled standby mode pin to reduce the supply current to less than 10 nA per channel. The device also features an internal thermal shutdown protection. The gain of each channel can be configured by external gain setting resistors.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-8259-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Amplifier Type Class AB
Number of Outputs Stereo
Output Power (RMS) @ Load 1 W @ 8 Ω
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1 W (8 Ω, 5 V)
Features Differential Inputs
Shutdown, Enable, Standby
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 7.4 mA
Component Count + Extras 12 + 11
Application / Target Market Cell Phones
Computers
LCD TV / Monitor
Portable Devices
USB Powered Devices
Design Author STMicroelectronics
Main I.C. Base Part TS4998
Quiescent Current [Maximum] 9.6 mA
Standby Current [Maximum] 2 µA
Date Created By Author
Date Added To Library

Media