| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-43199-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
Stereo |
| Output Power (RMS) @ Load |
175 W x 2 @ 3 Ω
350 W @ 2 Ω |
| Voltage In |
12 ~ 36 V
|
| THD+N (1kHz) @ Conditions |
< 0.005% @ 1 W (4 Ω, 36 V)
|
| Features |
Differential Inputs
Short Circuit Protection Thermal Protection Turn On/Off Depop Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>50%, 36V in, 1 kHz @ 2 ~400 W (3 Ω )
>50%, 36V in, 1 kHz @ 2 ~350 W (4 Ω ) >50%, 36V in, 1 kHz @ 1 ~ 180 W (8 Ω ) |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
1 mA
|
| Component Count + Extras |
146 + 56
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers DVD/Blu-ray Players |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA3251D2
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2015-09 |
| Date Added To Library | 2016-04 |