MIC26601YJL EV: 0.9 ~ 5V @ 6A, 5.5 ~ 28V in

Summary

The MIC26601 DC-DC regulator operates over an input supply range of 4.5 V to 28 V and provides a regulated output at up to 6 A of output current. The output voltage is adjustable down to 0.8 V with a typical accuracy of ±1% and the device operates at a switching frequency of 600 kHz. The switching frequency remains fairly constant with changes in input voltage and output load.

Micrel’s Hyper Speed Control™ architecture allows for ultra-fast transient response while reducing the output capacitance and also makes (High VIN)/(Low VOUT) operation possible. The MIC26601 utilizes an adaptive TON ripple control architecture. An undervoltage lockout feature is provided to ensure proper operation under power-sag conditions.

An internal soft-start feature is provided to reduce the inrush current. Fold-back current limit and “hiccup” mode short-circuit protection and thermal shutdown ensures protection of the IC during fault conditions.

This evaluation board is for 6A applications.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4015-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 0.9 V
1 V
1.2 V
1.5 V
1.8 V
2.5 V
3.3 V
5 V
Current Out 6 A
Voltage In 5.5 ~ 28 V
Efficiency @ Conditions >94%, 12V in, 5V @ 1 ~ 6 A
>92%, 24V in, 5V @ 2 ~ 6 A
>91%, 12V in, 3.3V @ 1 ~ 6 A
>90%, 5V in, 3.3V @ 0.1 ~ 6 A
>90%, 24V in, 3.3V @ 1.5 ~ 6 A
>87%, 12V in, 1.8V @ 0.3 ~ 6 A
>86%, 5V in, 1.8V @ 0.1 ~ 6 A
>85%, 5V in, 1.2V @ 0.1 ~ 5 A
>85%, 24V in, 1.8V @ 1.1 ~ 5.6 A
>83%, 12V in, 1.2V @ 0.4 ~ 6 A
>80%, 24V in, 1.2V @ 0.9 ~ 5.7 A
Voltage Out Range 0.9 ~ 5 V
Features Current Limit (Adj. or Fixed)
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 600 kHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 730 µA
Component Count + Extras 31 + 7
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Computers
Power: Auxiliary Power Supply
Printer, Plotter
Servers
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 1.5 mA
Main I.C. Base Part MIC26601YJL
Date Created By Author 2011-07
Date Added To Library 2013-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: