| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | TPS84210EVM-002-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
0.8 V
1.2 V 1.8 V 2.5 V 3.3 V |
| Current Out |
2 A
|
| Voltage In |
3.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>94%, 5V in, 3.3V @ 0.3 ~ 2 A
>92%, 5V in, 2.5V @ 0.4 ~ 2 A >91%, 5V in, 1.8V @ 0.4 ~ 2 A >91%, 3.3V in, 1.8V @ 0.1 ~ 2 A >88%, 5V in, 1.2V @ 0.5 ~ 2 A >87%, 3.3V in, 1.2V @ 0.3 ~ 2 A >84%, 5V in, 0.8V @ 0.3 ~ 2 A >83%, 3.3V in, 0.8V @ 0.3 ~ 2 A |
| Voltage Out Range |
0.8 ~ 3.6 V
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Foldback Internal Inductor Over Current Protection Over Voltage Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out Voltage Reference Voltage Tracking |
| Switching Frequency |
500 kHz ~ 2 MHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
17 + 16
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Computers
FPGA / DSP / Processors Medical Point of Load (PoL) Servers Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
TPS84210
|
| Date Created By Author | 2012-02 |
| Date Added To Library | 2012-09 |