Design contains obsolete parts

TPS54317EVM-159: 1.8V @ 3A, 3.1 ~ 3.5 Vin

Summary

This evaluation module is designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54317 regulator, and does not reflect the high efficiencies that may be achieved when designing with this part. The switching frequency is set at a nominal 1100 kHz, allowing the use of a small-footprint 1.5-uH output inductor.

The high and low-side MOSFETs are incorporated inside the TPS54317 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFETs allows the TPS54317 to achieve high efficiencies and helps to keep the junction temperature low at high output currents.

The compensation components are provided external to the IC, and allow for an adjustable output voltage and a customizable loop response. Additionally, the TPS54317 provides a full feature set including programmable undervoltage lockout, synchronization, adjustable switching frequency, enable, and power-good functions.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-21157-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 3 A
Voltage In 3.1 ~ 3.5 V
Efficiency @ Conditions >82%, 6V in, 1.8V @ 0.5 ~ 3 A
>79%, 3V in, 1.8V @ 0.25 ~ 3 A
Voltage Out Range 1 ~ 2.5 V
Features Over Current Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.1 MHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 8.4 mA
Component Count + Extras 20 + 6
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Telecom
Standby Current [Maximum] 8 µA
Quiescent Current [Maximum] 12.8 mA
Main I.C. Base Part TPS54317
Date Created By Author
Date Added To Library 2011-03

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 7

Quantity:

Media