Design contains obsolete parts

BD9E301EFJ-EVK-001: 5V @ 2.5A, 7.2 ~ 36V in

Summary

BD9E301EFJ-EVK-001 Evaluation board delivers an output 5.0 volts from an input 7.2 to 36 volts using BD9E301EFJ-LB, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 2.5A. The output voltage can be set by changing the external parts of circuit and the loop-response characteristics also can be adjusted by the phase compensation circuit.

BD9E301EFJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 2.5A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

For other variants please see the BD9E30x family of reference designs and ICs available from Rohm Semiconductor and DigiKey Electronics.

Specifications

Manufacturer Rohm Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number BD9E301EFJ-EVK-001-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 2.5 A
Voltage In 7.2 ~ 36 V
Efficiency @ Conditions >90%, 12V in, 5V @ 0.4 ~ 1.75 A
>85%, 24V in, 5V @ 0.5 ~ 2.5 A
Voltage Out Range - Fixed
Features Over Current Protection
Over Voltage Protection
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 570 kHz
Standby Current [Typical] 0 µA
Quiescent Current [Typical] 1.5 mA
Component Count + Extras 12 + 6
Internal Switch Yes
Design Author Rohm
Application / Target Market Distributed Power Systems
Power: Industrial Power
White Goods
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 2.5 mA
Main I.C. Base Part BD9E301EFJ
Date Created By Author 2017-04
Date Added To Library 2019-10