MAX17242EVKIT#: 3.3V @ 2A, 3.5 ~ 36 Vin, Buck

Summary

The MAX17242 evaluation kit (EV kit) demonstrates the MAX17242 high-voltage, current-mode step-down converters with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 3.3V at 2A.

The EV kit comes with the MAX17242ETPB installed.

The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with integrated MOSFETs operates over a 3.5V to 36V input voltage range, and can operate in drop-out condition by running at 99% duty cycle. The converters deliver up to 2A (MAX17242) and 3A (MAX17243) output current and generate fixed output voltages of 3.3V/5V, along with the ability to program the output voltage between 1V to 10V.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number MAX17242EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 2 A
Voltage In 3.5 ~ 36 V
Efficiency @ Conditions >80%, 14V in, 3.3V @ 0.13 ~ 2 A (PWM)
>78%, 14V in, 3.3V @ 0.0013 ~ 0.5 A (PFM)
Voltage Out Range 1 ~ 10 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
PFM or PWM
Power Good Output
Shutdown, Enable, Standby
Soft Start
Spread Spectrum Modulation
Synchronizable
Thermal Protection
Switching Frequency 400 kHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 15 µA
Component Count + Extras 6 + 20
Internal Switch Yes
Design Author Maxim Integrated Products
Application / Target Market Point of Load (PoL)
Power: AC Adapters
Power: Auxiliary Power Supply
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 30 µA
Main I.C. Base Part MAX17242
Date Created By Author 2015-12
Date Added To Library 2016-12

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: