| Manufacturer | MaxLinear, Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 1016-2081-ND |
| Eval Board Supplier | MaxLinear, Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
8 A
|
| Voltage In |
5 ~ 40 V
|
| Efficiency @ Conditions |
>94%, 24V in, 12V @ 0.7 ~ 8 A
>92%, 12V in, 5V @ 0.25 ~ 8 A >90%, 24V in, 5V @ 0.8 ~ 8 A >90%, 12V in, 3.3V @ 0.28 ~ 8 A >88%, 24V in, 3.3V @ 1 ~ 8 A >86%, 12V in, 1.8V @ 0.3 ~ 7.5 A >82%, 24V in, 1.8V @ 0.8 ~ 8 A |
| Voltage Out Range |
0.6 ~ Vin
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 ~ 600 kHz
|
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
19 mA
|
| Component Count + Extras |
28 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Exar Corporation
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Power: Auxiliary Power Supply Servers |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
XR76208
|
| Date Created By Author | 2015-02 |
| Date Added To Library | 2016-05 |