ISL78234EVAL1Z: 1.8V @ 4A, 2.7 ~ 5.5V in, Buck

Summary

The ISL78233EVAL1Z, ISL78234EVAL1Z, ISL78235EVAL1Z evaluation boards are used to demonstrate the performance of the ISL78233, ISL78234, ISL78235 low quiescent current, high efficiency synchronous buck regulator. The evaluation boards are intended for use by customers with requirements for Point-of-load automotive applications with 2.7V to 5.5V input supply voltage, output voltages down to 0.8V and up to 5A output current.

The ISL78233, ISL78234, ISL78235 are offered in a 3x3mm 16 Ld TQFN package with 1mm maximum height. The complete area that the regulator occupies can be as small as 0.22in2.

Specifications

Manufacturer Renesas Electronics Corporation
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ISL78234EVAL1Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 4 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >92%, 5V in, 3.3 V ~ 0.3 ~ 4 A
>91%, 5V in, 2.5V @ 03. ~ 4 A
>89%, 3V in, 2.5V @ 0.1 ~ 4 A
>87%, 5V in, 1.8V @ 0.3 ~ 4 A
>86%, 5V in, 1.5V @ 0.3 ~ 4 A
>86%, 3V in, 1.8 V ~ 0.1 ~ 4 A
>85%, 5V in, 1.2V @ 0.3 ~ 4 A
>85%, 3V in, 1.5 V, @ 0.1 ~ 4 A
>82%, 3V in, 1.2V @ 0.1 ~ 4 A
>80%, 3V in, 1.0V @ 0.1 ~ 4 A
Voltage Out Range 0.8 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 500 kHz ~ 4 MHz
Standby Current [Typical] 45 µA
Quiescent Current [Typical] 19 mA
Component Count + Extras 23 + 11
Internal Switch Yes
Design Author Intersil
Application / Target Market Automotive
FPGA / DSP / Processors
Point of Load (PoL)
Portable Devices
Standby Current [Maximum] 60 µA
Quiescent Current [Maximum] 25 mA
Main I.C. Base Part ISL78234
Date Created By Author 2015-02
Date Added To Library 2016-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: