ADP5302-EVALZ: 1.8V @ 50mA / 500mA, 2.15 ~ 6.5V in

Summary

The ADP5302 is an ultralow power, synchronous step-down dc-to-dc regulator with a load switch in a 10-lead LFCSP package. The ADP5302 runs from input voltages of 2.15 V to 6.50 V and requires minimal external components to provide a high efficiency solution with an integrated power switch, synchronous rectifier, and internal compensation.

The ADP5302-EVALZ evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board to collect performance data.

Complete information about the ADP5302 is available in the ADP5302 data sheet, which should be consulted in conjunction with this user guide when using the evaluation board.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP5302-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 50 mA (hysteresis mode)
500 mA (PWM mode)
Voltage In 2.15 ~ 6.5 V
Efficiency @ Conditions >90%, 4.2V in, 1.8V @ 0.4 ~ 50 mA (Hyst)
>90%, 3V in, 1.8V @ 0.13 ~ 50 mA (Hyst)
>90%, 3.6V in, 1.8V @ 0.03 ~ 50 mA (Hyst)
>90%, 2.5V in, 1.8V @ 0.007 ~ 50 mA (Hyst)
>85%, 6V in, 1.8V @ 90 ~ 500 mA (PWM)
>85%, 6V in, 1.8V @ 0.09 ~ 50 mA (Hyst)
>85%, 5V in, 1.8V @ 70 ~ 500 mA (PWM)
>85%, 5V in, 1.8V @ 0.015 ~ 50 mA (Hyst)
>85%, 4.2V in, 1.8V @ 50 ~ 500 mA (PWM)
>85%, 3V in, 1.8V @ 25 ~ 500 mA (PWM)
>85%, 3.6V in, 1.8V @ 40 ~ 500 mA (PWM)
Voltage Out Range 1.2 ~ 3.6 V or 0.8 ~ 5.0 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
PWM Interface
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 2 MHz
Standby Current [Typical] 18 nA
Quiescent Current [Typical] 425 µA
Component Count + Extras 9 + 15
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Medical
Portable Devices
Power: Auxiliary Power Supply
RF: Metering
Standby Current [Maximum] 130 nA
Quiescent Current [Maximum] 630 µA
Main I.C. Base Part ADP5302
Date Created By Author 2015-11
Date Added To Library 2016-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: