Design contains obsolete parts

IRDC3847-P1V2: 1.2V @ 25A, 12V in

Summary

The IR3847 is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mm x 6mm QFN package.

Key features offered by the IR3847 include internal Digital Soft Start, precision 0.6V reference voltage, Power Good, thermal protection, programmable switching frequency, Enable input, input under-voltage lockout for proper start-up, enhanced line/load regulation with feed forward, external frequency synchronization with smooth clocking, internal LDO, true differential remote sensing and pre-bias start-up.

A thermally compensated output over-current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.

This user guide contains the schematic and bill of materials for the IR3847 evaluation board. The guide describes operation and use of the evaluation board itself. Detailed application information for IR3847 is available in the IR3847 data sheet.

Specifications

Manufacturer Infineon Technologies
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number IRDC3847-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 25 A
Voltage In 12 V
Efficiency @ Conditions >94%, 12V in, 3.3V @ 4 ~ 25 A
>92%, 12V in, 1.8V @ 5.2 ~ 25 A
>88%, 12V in, 1.2V @ 5.5 ~ 24 V
>86%, 12V in, 1.0V @ 6 ~ 24 V
Voltage Out Range
Features Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Voltage Protection
Pre-Biased Startup
Remote Sensing
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Voltage Reference
Switching Frequency 600 kHz
Standby Current [Typical] 300 µA
Quiescent Current [Typical] - Not Given
Component Count + Extras 52 + 5
Internal Switch Yes
Design Author Infineon Technologies
Application / Target Market Networking
Point of Load (PoL)
Servers
Telecom
Standby Current [Maximum] 425 µA
Quiescent Current [Maximum] 40 mA
Main I.C. Base Part IR3847
Date Created By Author
Date Added To Library 2014-10