ADP1853-EVALZ: 3.3V @ 20A, 9 ~ 15V in

Summary

This document describes the design, operation, and test results of the ADP1853-EVALZ. The input voltage range for this evaluation board is 9 V to 15 V, and the regulated output voltage VOUT is set to 3.3 V with the maximum output current up to 20 A. The switching frequency (fSW) of 300 kHz is set to achieve high efficiency.

The ADP1853 is a step-down switching controller with integrated drivers for N-channel synchronous power MOSFETs. The switching frequency of the ADP1853 can be synchronized to an external clock signal applied to the SYNC input. The ADP1853 has a clock output, CLKOUT, which can be used for synchronizing other controllers. The CLKOUT frequency is the same as the switching and it is 180° out of phase.

In addition, the boost diode is integrated into the ADP1853, thus lowering the overall system cost and component count. The ADP1853 can be set to operate in pulse skip, high efficiency mode (PSM) under light load, or in PWM continuous conduction mode.

The ADP1853 includes externally adjustable soft start, output overvoltage protection, externally programmable current limit, power good, tracking function, and a programmable oscillator frequency that ranges from 200 kHz to 1.5 MHz. The ADP1853 has the reference voltage accuracy of ±1% from −40°C to +125°C junction temperature.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP1853-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 20 A
Voltage In 9 ~ 15 V
Efficiency @ Conditions >89%, 12V in, 3.3V @ 4 ~ 20 A
Voltage Out Range 0.6 ~ 90% Vin
Features Current Limit (Adj. or Fixed)
Light Load Mode
Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Tracking
Switching Frequency 300 kHz
Standby Current [Typical] 100 µA
Quiescent Current [Typical] 4.2 mA
Component Count + Extras 32 + 28
Internal Switch No
Design Author Analog Devices
Application / Target Market Medical
Point of Load (PoL)
Telecom
Standby Current [Maximum] 200 µA
Quiescent Current [Maximum] 5.7 mA
Main I.C. Base Part ADP1853
Date Created By Author
Date Added To Library 2013-07

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media