The IR3891 is a dual synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mm X 6mm Power QFN package.
Key features offered by the IR3891 include internal Digital Soft Start, precision 0.5V reference voltage, Power Good, thermal protection, programmable switching frequency, Enable input, input under-voltage lockout for proper start-up, enhanced line/load regulation with feed forward, external frequency synchronization with smooth clocking, internal LDO, pre-bias start-up, output over voltage protection as well as open feedback line protection.
Output over-current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance and the current limit is thermally compensated.
This user guide contains the schematic and bill of materials for the IRDC3891 evaluation board. The guide describes operation and use of the evaluation board itself. Detailed application information for IR3891 is available in the IR3891 data sheet.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | IRDC3891-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
1.2V, 1.8V
|
| Current Out |
4A per Channel
|
| Voltage In |
12 V
|
| Efficiency @ Conditions |
>88%, 12V in, 1.8V @ 0.9 ~ 4 A
>86%, 12V in, 1.2V @ 1.25 ~ 4 A |
| Voltage Out Range | |
| Features |
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip Over Current Protection Over Voltage Protection Pre-Biased Startup Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Voltage Reference |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
100 µA
|
| Quiescent Current [Typical] |
12 mA
|
| Component Count + Extras |
57 + 1
|
| Internal Switch |
Yes
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Memory Back-up
Point of Load (PoL) Power: Auxiliary Power Supply Servers Set-Top Boxes Telecom |
| Standby Current [Maximum] |
175 µA
|
| Quiescent Current [Maximum] |
17 mA
|
| Main I.C. Base Part |
IR3891
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2014-08 |