STEVAL-VP26K01B: 15V @ 100mA, 90 ~ 600 VAC or 60 ~ 870 VDC in

Summary

The STEVAL-VP26K01B reference design implements a 15 V-1.5 W buck converter for ultra-wide input voltage range auxiliary power supplies from 60 to 870 VDC or 90 to 600 VAC. The highly compact design offers tight line and load regulation over the entire input and output range.

The board represents a very low cost buck solution based on the new VIPER265KDTR offline high-voltage converter from the VIPerPlus family with 1050 V Power MOSFET and PWM current-mode control. It allows direct connection to ultra-wide range mains without the need for input an voltage limiter and/or stacked MOSFETs, therefore ensuring a minimal BOM.

The VIPER265KDTR operates at 60 kHz fixed frequency with frequency jittering to meet the EMC standard requirements.

  • Ultra-wide range: 90–600 VAC or 60–870 VDC

  • Frequency: 50-60 Hz

  • Tight line and load regulation over the entire input and output range

  • Meets IEC55022 Class B conducted EMI even with a reduced EMI filter, thanks to the frequency jittering feature

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number 497-19794-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage Universal (115 / 230V)
600 V
Outputs and Type 1 Non-Isolated
Voltage Out 15 V
Current Out 100 mA
Output Power 1.5 W
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Short Circuit Protection
Soft Start
Thermal Protection
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage <10 mW @ 230 V
Switching Frequency 60 kHz
Internal Switch Yes
Component Count + Extras 25 + 2
Voltage In 60 ~ 870 VDC
90 ~ 600 VAC
Design Author STMicroelectronics
Application / Target Market Power: AC Adapters
Power: Industrial Power
Main I.C. Base Part VIPer26K
Date Created By Author 2019-07
Date Added To Library 2019-10

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: