Design contains obsolete parts

NCP1013ADAPGEVB: 12V @ 500mA, 6W, 85 ~ 264VAC in

Summary

The NCP101X series integrates a fixed frequency current mode controller and a 700 V MOSFET. Housed in a PDIP 7, PDIP 7 Gull Wing, or SOT 223 package, the NCP101X offers everything needed to build a rugged and low cost power supply, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current setpoint and a Dynamic Self Supply (no need for an auxiliary winding).

Unlike other monolithic solutions, the NCP101X is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65 − 100 − 130 kHz). When the current setpoint falls below a given value, e.g. the output power demand diminishes, the IC automatically enters the so−called skip−cycle mode and provides excellent efficiency at light loads. Because this occurs at typically ¼ of the maximum peak value, no acoustic noise takes place. As a result, standby power is reduced to the minimum without acoustic noise generation.

Short−circuit detection takes place when the feedback signal fades away, e.g. in true short−circuit conditions or in broken Optocoupler cases. External disabling is easily done either simply by pulling the feedback pin down or latching it to ground through an inexpensive SCR for complete latched−off. Finally soft−start and frequency jittering further ease the designer task to quickly develop low−cost and robust offline power supplies.

For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to consume less than 100 mW at high line. In this mode, a built−in latched overvoltage protection prevents from lethal voltage runaways in case the Optocoupler would break. These devices are available in economical 8−pin dual−in−line and 4−pin SOT−223 packages.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number NCP1013ADAPGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 500 mA
Output Power 6 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Zero Load Regulation
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage - Not Given
Switching Frequency 100 kHz
Internal Switch Yes
Component Count + Extras
Voltage In 85 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1013
Date Created By Author 2011-07
Date Added To Library 2016-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: