SE95U,025 | |
|---|---|
DigiKey Part Number | SE95U,025-ND |
Manufacturer | |
Manufacturer Product Number | SE95U,025 |
Description | SENSOR DIGITAL -55C-125C DIE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 13 b Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 13 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |