28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IPW,128

DigiKey Part Number
568-11944-2-ND - Tape & Reel (TR)
568-11944-1-ND - Cut Tape (CT)
568-11944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IPW,128
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IPW,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 747
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,74200 €27,42 €
252,66520 €66,63 €
1002,58010 €258,01 €
2502,48676 €621,69 €
5002,42736 €1 213,68 €
1 0002,35097 €2 350,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,18123 €5 453,07 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,35600 €