16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633PW,118

DigiKey Part Number
568-PCA9633PW118TR-ND - Tape & Reel (TR)
568-PCA9633PW118CT-ND - Cut Tape (CT)
568-PCA9633PW118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633PW,118
Description
IC LED DRVR PS PWM 25MA 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 084
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,97800 €9,78 €
250,88800 €22,20 €
1000,78900 €78,90 €
2500,74172 €185,43 €
5000,71330 €356,65 €
1 0000,68986 €689,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,66514 €1 662,85 €
5 0000,65023 €3 251,15 €
7 5000,64277 €4 820,77 €
12 5000,63451 €7 931,38 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,60800 €