PCA9632TK2,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 8 793
Unit Price: 1,25000 €
Datasheet
10-HVSON,SOT650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632TK2,118

DigiKey Part Number
PCA9632TK2,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9632TK2,118
Description
IC LED DRVR PS PWM 25MA 10HVSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 10-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9632TK2,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes