16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9551PW,118

DigiKey Part Number
568-11913-2-ND - Tape & Reel (TR)
568-11913-1-ND - Cut Tape (CT)
568-11913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9551PW,118
Description
IC LED DRVR PS PWM 25MA 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch PWM Dimming 25mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9551PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,42000 €14,20 €
251,29560 €32,39 €
1001,15880 €115,88 €
2501,09352 €273,38 €
5001,05422 €527,11 €
1 0001,02185 €1 021,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,84284 €2 107,10 €
5 0000,82475 €4 123,75 €
7 5000,81569 €6 117,68 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,30400 €