PCA9506DGG,518 | |
---|---|
DigiKey Part Number | 568-11940-2-ND - Tape & Reel (TR) 568-11940-1-ND - Cut Tape (CT) 568-11940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9506DGG,518 |
Description | IC XPNDR 400KHZ I2C 56TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 400 kHz 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9506DGG,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,97000 € | 4,97 € |
10 | 3,80200 € | 38,02 € |
25 | 3,51160 € | 87,79 € |
100 | 3,19190 € | 319,19 € |
250 | 3,03952 € | 759,88 € |
500 | 2,94768 € | 1 473,84 € |
1 000 | 2,87209 € | 2 872,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 2,80988 € | 5 619,76 € |
Unit Price without VAT: | 4,97000 € |
---|---|
Unit Price with VAT: | 5,96400 € |