SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT223-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117ST50T3G

DigiKey Part Number
NCP1117ST50T3GOSTR-ND - Tape & Reel (TR)
NCP1117ST50T3GOSCT-ND - Cut Tape (CT)
NCP1117ST50T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117ST50T3G
Description
IC REG LINEAR 5V 1A SOT-223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ST50T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
61dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 562
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21988 €879,52 €
8 0000,21453 €1 716,24 €
12 0000,21185 €2 542,20 €
20 0000,20888 €4 177,60 €
28 0000,20715 €5 800,20 €
40 0000,20548 €8 219,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35200 €3,52 €
250,31560 €7,89 €
1000,27480 €27,48 €
2500,25556 €63,89 €
5000,24388 €121,94 €
1 0000,23429 €234,29 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35000 €3,50 €
250,31320 €7,83 €
1000,27280 €27,28 €
2500,25364 €63,41 €
5000,24206 €121,03 €
1 0000,23255 €232,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €