PCA9509PDP,118 | |
|---|---|
DigiKey Part Number  | 568-9912-2-ND - Tape & Reel (TR) 568-9912-1-ND - Cut Tape (CT) 568-9912-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCA9509PDP,118  | 
Description  | IC REDRIVER I2C 2CH 8TSSOP  | 
Customer Reference  | |
Detailed Description  | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Buffer, ReDriver  | |
Applications  | I2C  | |
Input  | 2-Wire Bus  | |
Output  | 2-Wire Bus  | |
Data Rate (Max)  | 400kHz  | |
Number of Channels  | 2  | |
Delay Time  | -  | |
Signal Conditioning  | -  | |
Capacitance - Input  | 2 pF  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Current - Supply  | 3mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,27000 € | 1,27 € | 
| 10 | 0,92600 € | 9,26 € | 
| 25 | 0,84000 € | 21,00 € | 
| 100 | 0,74590 € | 74,59 € | 
| 250 | 0,70084 € | 175,21 € | 
| Unit Price without VAT: | 1,27000 € | 
|---|---|
| Unit Price with VAT: | 1,52400 € |