CBTL06DP212EE,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL06DP213EE,118

DigiKey Part Number
568-9814-2-ND - Tape & Reel (TR)
568-9814-1-ND - Cut Tape (CT)
568-9814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL06DP213EE,118
Description
IC MUX 6CH DISPLAY PORT 48TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CBTL06DP213EE,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, PCIe
Multiplexer/Demultiplexer Circuit
2:1, 4:1
Switch Circuit
-
Number of Channels
6
On-State Resistance (Max)
14Ohm (Typ)
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
11.1GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-TFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,81000 €18,10 €
251,65600 €41,40 €
1001,48720 €148,72 €
2501,40684 €351,71 €
5001,35834 €679,17 €
1 0001,31842 €1 318,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26913 €3 807,39 €
6 0001,24500 €7 470,00 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,91600 €