| PCU9656B,118 | |
|---|---|
| DigiKey Part Number | 568-8588-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PCU9656B,118 | 
| Description | IC LED DRVR LIN PWM 100MA 48LQFP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 100mA 48-LQFP (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Linear | |
| Topology | - | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 24 | |
| Voltage - Supply (Min) | 2.3V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | 40V | |
| Current - Output / Channel | 100mA | |
| Frequency | - | |
| Dimming | PWM | |
| Applications | Backlight | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-LQFP | |
| Supplier Device Package | 48-LQFP (7x7) | |
| Base Product Number |