PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9508DP,118

DigiKey Part Number
568-8249-2-ND - Tape & Reel (TR)
568-8249-1-ND - Cut Tape (CT)
568-8249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9508DP,118
Description
IC REDRIVER I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9508DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
5.2 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33500 €13,35 €
251,21720 €30,43 €
1001,08760 €108,76 €
2501,02576 €256,44 €
5000,98844 €494,22 €
1 0000,95776 €957,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,92536 €2 313,40 €
5 0000,90583 €4 529,15 €
7 5000,89605 €6 720,38 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,17200 €