PCA9306DP,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9632DP1,118

DigiKey Part Number
568-6646-2-ND - Tape & Reel (TR)
568-6646-1-ND - Cut Tape (CT)
568-6646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9632DP1,118
Description
IC LED DRIVER PS PWM 25MA 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,97800 €9,78 €
250,88800 €22,20 €
1000,78900 €78,90 €
2500,74172 €185,43 €
5000,71330 €356,65 €
1 0000,68986 €689,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,66514 €1 662,85 €
5 0000,65023 €3 251,15 €
7 5000,64277 €4 820,77 €
12 5000,63451 €7 931,38 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,60800 €