28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685PW/Q900,118

DigiKey Part Number
568-5931-2-ND - Tape & Reel (TR)
568-5931-1-ND - Cut Tape (CT)
568-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685PW/Q900,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9685PW/Q900,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
25mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84700 €18,47 €
251,69120 €42,28 €
1001,51960 €151,96 €
2501,43764 €359,41 €
5001,38828 €694,14 €
1 0001,34762 €1 347,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,30472 €3 261,80 €
5 0001,27887 €6 394,35 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,96400 €