8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96TD/S900,118

DigiKey Part Number
568-5123-2-ND - Tape & Reel (TR)
568-5123-1-ND - Cut Tape (CT)
568-5123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96TD/S900,118
Description
IC REDRIVER I2C 2CH 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
P82B96TD/S900,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2V ~ 15V
Current - Supply
900µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,73900 €27,39 €
252,51960 €62,99 €
1002,27840 €227,84 €
2502,16340 €540,85 €
5002,09410 €1 047,05 €
1 0002,03706 €2 037,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,97684 €4 942,10 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,34400 €