| PCA9922PW,118 | |
|---|---|
| DigiKey Part Number | 568-4775-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PCA9922PW,118 | 
| Description | IC LED DRVR LIN PWM 60MA 16TSSOP | 
| Customer Reference | |
| Detailed Description | LED Driver IC 8 Output Linear Shift Register PWM Dimming 60mA 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Linear | |
| Topology | Shift Register | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 8 | |
| Voltage - Supply (Min) | 3.3V | |
| Voltage - Supply (Max) | 5.5V | |
| Voltage - Output | 5.5V | |
| Current - Output / Channel | 60mA | |
| Frequency | 25MHz | |
| Dimming | PWM | |
| Applications | Signage | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number |