56-HVQFN,SOT684-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9506BS,118

DigiKey Part Number
568-3636-2-ND - Tape & Reel (TR)
568-3636-1-ND - Cut Tape (CT)
568-3636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9506BS,118
Description
IC XPNDR 400KHZ I2C 56HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 400 kHz 56-HVQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PCA9506BS,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,65300 €36,53 €
253,37200 €84,30 €
1003,06330 €306,33 €
2502,91600 €729,00 €
5002,82728 €1 413,64 €
1 0002,75424 €2 754,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,69413 €5 388,26 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,73600 €